Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1-CF-DC5
RoHS:
Yes
HTS:
8536490050
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 85 °C
Coil Resistance:
63 Ohm
Life Cycle:
Discontinued
Power Relay 5VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
Search Keywords:
G5LE1CFDC5
This product is discontinued, but still in stock
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
100
Available in less than min:
4
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$2.20
$2.200
100
$2.00
$200.000
200
$1.75
$350.000
300
$1.68
$504.000
400
$1.59
$636.000
500
$1.51
$755.000
600
$1.42
$852.000
1,000
+
$1.34
$1,340.000
Product Guides