help desk software
DATA SHEET

G5LE-1-DC5

Omron Electronics

Power Relay 5VDC 8DC/10AAC SPDT( (22.5mm 16.5mm 19mm)) THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1-DC5
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT10703
Maximum Current Rating:
10
Mounting:
Through Hole10716
Termination Style:
Solder
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Coil Resistance:
63 Ohm
The G5LE-1-DC5 is a PCB Power Relay with DC coil. This G5LE-series relay has SPDT Ag alloy cadmium-free contact. It is ideal for a wide variety of applications such as home appliances, OA equipment's, vending machines, etc. Flux protection enclosure -25 to 85°C Operating temperature range Applications Consumer Electronics, Commercial
Search Keywords:
G5LE1DC5
IN STOCK: 1,128
Can Ship immediately
Manufacturer Stock:
10,000   can ship 11/29/24
Minimum Order:
25
Factory Lead-Time
4 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.218
$30.450
250
$0.803
$200.750
500
$0.791
$395.500
1,000
$0.779
$779.000
2,500
$0.767
$1,917.500
5,000
$0.756
$3,780.000
7,500
$0.744
$5,580.000
10,000 +
$0.733
$7,330.000
Tools/3D Models
Product Guides