help desk software
DATA SHEET

G5LE-1-E-36-DC12

Omron Electronics

Power Relay 12VDC 16A SPDT (22.5mm 16.5mm 19mm) THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1-E-36-DC12
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
400 Ohm
Power Relay 12VDC 16A SPDT (22.5mm 16.5mm 19mm) THT
Search Keywords:
G5LE1E36DC12
IN STOCK: 560
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.21
$22.100
100
$1.52
$152.000
250
$1.49
$372.500
500
$1.47
$735.000
1,000
$1.45
$1,450.000
2,500
$1.43
$3,575.000
5,000
$1.41
$7,050.000
7,500 +
$1.38
$10,350.000
Tools/3D Models
Product Guides