Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1-E-36-DC5
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Coil Resistance:
70 Ohm
Power Relay 5VDC 16A SPDT(22.5mm 16.5mm 19mm) THT
Search Keywords:
G5LE1E36DC5
IN STOCK:
502
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.14
$21.400
100
$1.76
$176.000
250
$1.68
$420.000
500
$1.64
$820.000
1,000
$1.56
$1,560.000
2,500
$1.52
$3,800.000
5,000
$1.48
$7,400.000
7,500
+
$1.46
$10,950.000
Product Guides