G5LE-1-E-DC12
Omron ElectronicsPower Relay 12VDC 16A SPDT (22.5mm 16.5mm 19mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1-E-DC12
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
360 Ohm
The Omron G2RL series are a Cubic, Single-pole 10-A Power Relay High Capacity (-E) and 0.8mm Contact Gap (-G) versions
Subminiature “sugar cube” relay with universal footprint. Conforms to EN 61810-1. UL recognized/ CSA certified.
UL class-F coil insulation model available
(UL class-B coil insulation for standard model).
Withstands impulse of up to 4,500 V.
400-mW and 360-mW coil power types available Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 16A
Switching Voltage 250VAC - Max
Coil Type Non Latching
Features Insulation - Class F, Sealed - Flux Protection
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Search Keywords:
G5LE1EDC12
IN STOCK:
1,340
Can Ship immediately
Manufacturer Stock:
3,000
can ship
10/28/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
10
$2.13
$21.300
100
$1.26
$126.000
250
$1.23
$307.500
500
$1.21
$605.000
1,000
$1.19
$1,190.000
2,500
$1.17
$2,925.000
5,000
$1.15
$5,750.000
7,500
+
$1.14
$8,550.000
CUSTOMERS
ALSO BOUGHT
3006P-1-102LF
Trimmer Potentiometer - 1K Ohm - 0.75W(3/4W) - 15(Elec)Turn - 20.57 X 4.83 X 6.35mm - Pin ...
3006P-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.75W(3/4W) - 15(Elec)Turn - 20.57 X 4.83 X 6.35mm - Pin...
G2RL-1A-E-DC24
Power PCB relay – General purpose relay - Sealed – SPST – 16 A - 24 VDC coil - Through hol...
SQT-106-01-F-S
Cost Effective Rugged PCB Sockets, 2.00mm pitch