G5LE-1-E-DC24
Omron ElectronicsPower Relay 24VDC 16A SPDT (22.5mm 16.5mm 19mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1-E-DC24
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
The OMRON G5LE-1-E-DC24 is a high-quality power relay designed for various applications. This compact and reliable relay provides a switching capacity of 24VDC and 16A, making it perfect for handling high current loads. With its single-pole double-throw (SPDT) configuration, this relay offers versatile switching options to suit different requirements. The relay's compact dimensions of 22.5mm x 16.5mm x 19mm make it convenient for space-restricted installations. Designed for Through-Hole Technology (THT), it ensures easy and secure PCB mounting. Trust the OMRON G5LE-1-E-DC24 power relay to provide exceptional performance and durability in your electronic projects.
Search Keywords:
G5LE1EDC24
IN STOCK:
12,694
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.17
$21.700
100
$1.58
$158.000
250
$1.54
$385.000
500
$1.48
$740.000
1,000
$1.42
$1,420.000
2,500
$1.40
$3,500.000
5,000
$1.37
$6,850.000
7,500
+
$1.35
$10,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2150-1C-12DE
40A Mini Power Relay 12VDC coil SPDT
G5LE-1-E-DC12
Power Relay 12VDC 16A SPDT (22.5mm 16.5mm 19mm) THT
31383107
Pin Header - Type 383 - 7 pole - Pitch 3.81mm
T9AS1D22-12
Power Relay 12VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT
RZ01-1C4-D024
Power Relay 24VDC 12A SPDT(29mm 12.7mm 15.7mm) THT