Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1-E-DC5
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
63 Ohm
Power Relay 5VDC 16A SPDT (22.5mm 16.5mm 19mm) THT
Search Keywords:
G5LE1EDC5
IN STOCK:
990
Can Ship immediately
Manufacturer Stock:
6,500
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$2.412
$24.120
100
$1.665
$166.500
250
$1.647
$411.750
500
$1.395
$697.500
1,000
$1.381
$1,381.000
2,500
$1.366
$3,415.000
5,000
$1.352
$6,760.000
7,500
+
$1.339
$10,042.500
Product Guides