Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5NB-1A4-DC5
Alias/AKA:
G5NB1A4DC5BYOMB
RoHS:
Yes
HTS:
8536410020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
125 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 5VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Search Keywords:
G5NB1A4DC5
This product is discontinued, but still in stock
IN STOCK:
79
Can Ship immediately
Manufacturer Stock:
500
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$4.18
$4.180
25
$3.97
$99.250
50
$2.27
$113.500
100
$1.32
$132.000
250
$1.18
$295.000
500
$1.09
$545.000
1,000
+
$1.04
$1,040.000
Please Note:
Item may be subject to tariff fee if shipping within the United States