Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5NB-1A-DC12-(N)-(A)
RoHS:
Yes
HTS:
8536410020
COO:
CN
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
720 Ohm
Power Relay 12VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Search Keywords:
G5NB1ADC12NA
IN STOCK:
416
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$2.681
$67.025
250
$1.731
$432.750
500
$1.677
$838.500
1,000
$1.618
$1,618.000
2,500
$1.578
$3,945.000
5,000
$1.546
$7,730.000
7,500
$1.535
$11,512.500
10,000
+
$1.523
$15,230.000
Please Note:
Item may be subject to tariff fee if shipping within the United States