Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5NB-1A-DC24
Alias/AKA:
G5NB1ADC24BYOMB
RoHS:
Yes
HTS:
8536410020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
2.88 KOhm
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Search Keywords:
G5NB1ADC24
IN STOCK:
0
Manufacturer Stock:
34,500
can ship
12/9/24
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$1.53
$38.250
250
$1.24
$310.000
500
$1.18
$590.000
1,000
$1.13
$1,130.000
2,500
$1.09
$2,725.000
5,000
$1.06
$5,300.000
7,500
$1.04
$7,800.000
10,000
+
$1.03
$10,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides