help desk software
DATA SHEET

G5NB-1A-DC24-(N)-(A)

Omron Electronics

Power Relay 24VDC 3A SPST-NO(20.5x7.2x15.3)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5NB-1A-DC24-(N)-(A)
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
2.88 KOhm
Power Relay 24VDC 3A SPST-NO(20.5x7.2x15.3)mm THT
Search Keywords:
G5NB1ADC24NA
IN STOCK: 188,634
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.55
$38.750
100
$1.49
$149.000
250
$1.42
$355.000
500
$1.36
$680.000
1,000
$1.35
$1,350.000
2,500
$1.32
$3,300.000
5,000
$1.29
$6,450.000
7,500 +
$1.27
$9,525.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models