help desk software
DATA SHEET

G5NB-1A-E-DC24

Omron Electronics

Power Relay 24VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5NB-1A-E-DC24
Alias/AKA:
G5NB1AEDC24BYOMB
RoHS:
Yes
HTS:
8536410020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
2.88 KOhm
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT
Search Keywords:
G5NB1AEDC24
IN STOCK: 0
Manufacturer Stock:
32,579   can ship 12/9/24
Minimum Order:
25
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.53
$38.250
250
$1.24
$310.000
500
$1.18
$590.000
1,000
$1.13
$1,130.000
2,500
$1.09
$2,725.000
5,000
$1.06
$5,300.000
7,500
$1.04
$7,800.000
10,000 +
$1.03
$10,300.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
G5NB-1A-E-DC24-(N)-(A)
G5NB-1A-E-DC24-(N)-(A)
VIEW PRODUCT
Tools/3D Models
Product Guides