Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5NB-1A-E-DC24-(N)-(A)
RoHS:
Yes
HTS:
8536410020
COO:
CN
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
2.88 KOhm
Life Cycle:
Discontinued & Replaced
Power Relay 24VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT
Search Keywords:
G5NB1AEDC24NA
This product is discontinued, but still in stock
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
25
Available in less than min:
4
Quantity
Unit Price
Ext. Price
1
$2.068
$2.068
25
$1.880
$47.000
100
$1.590
$159.000
250
$1.490
$372.500
500
$1.400
$700.000
1,000
$1.340
$1,340.000
2,500
$1.330
$3,325.000
5,000
$1.260
$6,300.000
7,500
+
$1.250
$9,375.000
Please Note:
Item may be subject to tariff fee if shipping within the United States