help desk software
DATA SHEET

G5NB-1A-E-DC5

Omron Electronics

Power Relay 5VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5NB-1A-E-DC5
Alias/AKA:
G5NB1AEDC5BYOMB
RoHS:
Yes
HTS:
8536410020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
125 Ohm
Life Cycle:
Discontinued & Replaced
Power Relay 5VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT
Search Keywords:
G5NB1AEDC5
  This product is not in stock and cannot be back-ordered
Minimum Order:
25
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
G5NB1AEDC5BYOMB
G5NB1AEDC5BYOMB
VIEW PRODUCT
Tools/3D Models
Product Guides