help desk software
DATA SHEET

G5NB-1A-HA-DC24

Omron Electronics

PCB Power Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5NB-1A-HA-DC24
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
PCB Power Relay
Search Keywords:
G5NB1AHADC24
IN STOCK: 889
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.636
$40.900
250
$1.310
$327.500
500
$1.226
$613.000
1,000
$1.122
$1,122.000
2,500
$1.102
$2,755.000
5,000
$1.094
$5,470.000
7,500
$1.086
$8,145.000
10,000 +
$1.078
$10,780.000
Tools/3D Models