G5Q-14-DC18
Omron ElectronicsPower Relay 18VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5Q-14-DC18
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPDT
Maximum Current Rating:
5(NO)/3(NC)DC,10(NO)/3(NC)AC A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Coil Resistance:
N/A
Power Relay 18VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
Search Keywords:
G5Q14DC18
IN STOCK:
1,500
Can Ship immediately
Manufacturer Stock:
200
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
25
$1.239
$30.975
250
$1.019
$254.750
500
$0.977
$488.500
1,000
$0.938
$938.000
2,500
$0.902
$2,255.000
5,000
$0.880
$4,400.000
7,500
$0.867
$6,502.500
10,000
+
$0.854
$8,540.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides