G5Q-14-DC22
Omron ElectronicsPower Relay 22VDC 5(NO)A/3(NC)DCA/10(NO)A/3(NC)ACA SPDT (( 20.3mm 10.3mm 16.2mm)) Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5Q-14-DC22
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
22 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Coil Resistance:
N/A
Power Relay 22VDC 5(NO)A/3(NC)DCA/10(NO)A/3(NC)ACA SPDT (( 20.3mm 10.3mm 16.2mm)) Through Hole
Search Keywords:
G5Q14DC22
IN STOCK:
15,682
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
40
$0.5187
$20.748
520
$0.4225
$219.700
1,000
$0.4038
$403.800
2,520
$0.3776
$951.552
5,000
$0.3466
$1,733.000
7,520
$0.3414
$2,567.328
10,000
$0.3362
$3,362.000
15,000
+
$0.3207
$4,810.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides