help desk software
DATA SHEET

G5Q-14-DC5

Omron Electronics

Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3mm 10.3mm 16.2mm) THT .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5Q-14-DC5
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
TUBE
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Coil Resistance:
63 Ohm
The OMRON ELECTRONICS part G5Q-14-DC5 is a highly reliable power relay designed for various applications. With a coil voltage of 5VDC, this relay features 5 normally open (NO) contacts and 3 normally closed (NC) contacts for DC circuits, as well as 10 NO contacts and 3 NC contacts for AC circuits. Its compact size measuring at 20.3mm x 10.3mm x 16.2mm makes it easy to install on through-hole technology (THT) boards. This SPDT (single-pole double-throw) relay guarantees efficient switching and durability, making it an excellent choice for demanding power control tasks.
Search Keywords:
G5Q14DC5
IN STOCK: 37,840
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.108
$27.700
250
$1.015
$253.750
500
$0.983
$491.500
1,000
$0.922
$922.000
2,500
$0.909
$2,272.500
5,000
$0.895
$4,475.000
7,500
$0.882
$6,615.000
10,000 +
$0.868
$8,680.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides