G5Q-14-DC9
Omron ElectronicsPower Relay 9VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3mm 10.3mm 16.2mm) THT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5Q-14-DC9
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Coil Resistance:
202 Ohm
Power Relay 9VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3mm 10.3mm 16.2mm) THT
Search Keywords:
G5Q14DC9
IN STOCK:
2,630
Can Ship immediately
Manufacturer Stock:
2,500
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
25
$1.291
$32.275
250
$1.049
$262.250
500
$1.005
$502.500
1,000
$0.943
$943.000
2,500
$0.929
$2,322.500
5,000
$0.915
$4,575.000
7,500
$0.902
$6,765.000
10,000
+
$0.888
$8,880.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides