G5Q-1A4-DC12
Omron ElectronicsPower Relay 12VDC 5DC/10AAC SPST-NO (20.3mm 10.3mm 16.2mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5Q-1A4-DC12
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 105 °C
Coil Resistance:
720 Ohm
The G5Q-1A4-DC12 is a fully sealed Miniature Power Relay with silver alloy cadmium-free contacts, SPST-NO contact configuration and through-hole PCB straight termination. The G5Q series general-purpose PCB power relay is ideal for output applications of control equipment.
Excellent switching performance for a variety of loads
Class F coil insulation
Coil Voltage 12VDC
Contact Rating (Current) 10A
Switching Voltage 277VAC, 30VDC - Max
Coil Type Non Latching
Termination Style PC Pin
Operating Temperature -40°C ~ 105°C
Applications
Industrial
Search Keywords:
G5Q1A4DC12
IN STOCK:
4,902
Can Ship immediately
Manufacturer Stock:
38,000
can ship
12/9/24
On Order:
10,000
can ship 12/4/24
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
25
$1.095
$27.375
250
$0.802
$200.500
500
$0.790
$395.000
1,000
$0.778
$778.000
2,500
$0.767
$1,917.500
5,000
$0.755
$3,775.000
7,500
$0.744
$5,580.000
10,000
+
$0.733
$7,330.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
T9AS1D22-12
Power Relay 12VDC 30A SPST-NO(32.51mm 27.43mm 27.94mm) THT
1933202
Pin strip - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: ...
1935268
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...
31017102
Pin header 017 - 2 pole - Pitch 5mm
31017104
Pin header 017 - 4 pole - Pitch 5mm