Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5Q-1A4-DC9
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Coil Resistance:
405 Ohm
Power Relay 9VDC 5DC/10AAC SPST-NO (20.3mm 10.3mm 16.2mm) THT
Search Keywords:
G5Q1A4DC9
IN STOCK:
583
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.219
$30.475
250
$1.003
$250.750
500
$0.961
$480.500
1,000
$0.923
$923.000
2,500
$0.887
$2,217.500
5,000
$0.866
$4,330.000
7,500
$0.853
$6,397.500
10,000
+
$0.840
$8,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides