Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5Q-1A-DC12
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Coil Resistance:
720 Ohm
Power Relay 12VDC 5DC/10AAC SPST-NO(20.3mm 10.3mm 16.2mm) THT
Search Keywords:
G5Q1ADC12
IN STOCK:
1,636
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$1.264
$31.600
250
$1.041
$260.250
500
$0.843
$421.500
1,000
$0.820
$820.000
2,500
$0.800
$2,000.000
5,000
$0.790
$3,950.000
7,500
$0.782
$5,865.000
10,000
+
$0.771
$7,710.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides