help desk software
DATA SHEET

G5Q-1A-HA-DC24

Omron Electronics

Miniature Power Relay w

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5Q-1A-HA-DC24
Alias/AKA:
G5Q1AHADC24BYOMZ
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 105 °C
Miniature Power Relay w
Search Keywords:
G5Q1AHADC24
IN STOCK: 140
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.256
$31.400
250
$1.049
$262.250
500
$0.971
$485.500
1,000
$0.928
$928.000
2,500
$0.911
$2,277.500
5,000
$0.895
$4,475.000
7,500
$0.881
$6,607.500
10,000 +
$0.868
$8,680.000
Tools/3D Models
Product Guides