G5Q-1-DC24
Omron ElectronicsPower Relay 24VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3mm 10.3mm 16.2mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5Q-1-DC24
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Coil Resistance:
1.44 KOhm
The OMRON G5Q-1-DC24 is a versatile power relay designed for a wide range of electronic applications. This relay operates at 24VDC and features a configuration of 5 Normally Open (NO) and 3 Normally Closed (NC) contacts for DC, as well as 10 Normally Open (NO) and 3 Normally Closed (NC) contacts for AC. With a compact size of 20.3mm x 10.3mm x 16.2mm and through-hole technology (THT) mounting, this SPDT relay offers reliable performance in a space-efficient design. Trust OMRON's quality and innovation for your power relay needs.
Search Keywords:
G5Q1DC24
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$1.240
$31.000
250
$1.039
$259.750
500
$0.950
$475.000
1,000
$0.934
$934.000
2,500
$0.924
$2,310.000
5,000
$0.900
$4,500.000
7,500
$0.891
$6,682.500
10,000
+
$0.882
$8,820.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
HC2-HL-DC24V
Relays 24VDC 650Ohm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
BK/GMA-2-R
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass
MHS123K15D
Slide Switch Mhs Open Frame Rohs Compliant: Yes |Apem MHS123K15D
BK/GMD-3-R
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass
4400.0029
CBE T11-611-8