help desk software
DATA SHEET

G5RL-1-E-AC230/240

Omron Electronics

Power Relay 230/240VAC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5RL-1-E-AC230/240
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Relay Construction:
Non-Latching10725
AC Coil Voltage:
230,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 70 °C
Coil Resistance:
47.6 KOhm
Power Relay 230/240VAC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
Search Keywords:
G5RL1EAC230240
IN STOCK: 190
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.92
$59.600
25
$10.88
$272.000
50
$10.26
$513.000
100
$10.03
$1,003.000
300
$9.93
$2,979.000
500
$9.83
$4,915.000
1,000 +
$9.73
$9,730.000
Tools/3D Models
Product Guides