G5RL-1-E-AC24
Omron ElectronicsPower Relay 24VAC 16(NO)/5(NC)A SPDT (29mm 12.7mm 15.7mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5RL-1-E-AC24
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
443 Ohm
The OMRON G5RL-1-E-AC24 is a high-quality power relay designed for use with a 24VAC power source. This SPDT (Single Pole Double Throw) relay is capable of handling up to 16A for the Normally Open (NO) contact and 5A for the Normally Closed (NC) contact. With dimensions of 29mm x 12.7mm x 15.7mm, it is a compact component that can be easily integrated into various electronic applications. This Through-Hole Technology (THT) relay is reliable and efficient, making it an ideal choice for controlling power circuits in a wide range of devices.
Search Keywords:
G5RL1EAC24
IN STOCK:
1,000
Can Ship immediately
On Order:
1,000
can ship 2/3/25
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.12
$50.600
25
$9.35
$233.750
50
$8.24
$412.000
100
$7.10
$710.000
300
$6.65
$1,995.000
500
$6.11
$3,055.000
1,000
$5.70
$5,700.000
2,500
+
$5.64
$14,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides