G5RL-1-E-HR-DC12
Omron ElectronicsPower Relay 12VDC 16(NO)/5(NC)A SPDT (29mm 12.7mm 15.7mm) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5RL-1-E-HR-DC12
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
360 Ohm
The OMRON ELECTRONICS part G5RL-1-E-HR-DC12 is a high-quality power relay designed for various applications. It operates at 12VDC and features a single-pole double-throw (SPDT) configuration, offering 16 normally open (NO) and 5 normally closed (NC) terminals for versatile connectivity. With its compact dimensions of 29mm x 12.7mm x 15.7mm, this relay is suitable for through-hole mounting (THT) on a printed circuit board (PCB). It is built to deliver reliable performance and can handle a maximum current of 16A for NO contacts and 5A for NC contacts.
Search Keywords:
G5RL1EHRDC12
IN STOCK:
1,139
Ships today, if you order in
Manufacturer Stock:
500
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$5.36
$26.800
50
$4.39
$219.500
100
$3.66
$366.000
300
$3.60
$1,080.000
500
$3.55
$1,775.000
1,000
$3.09
$3,090.000
2,500
$3.05
$7,625.000
5,000
+
$3.00
$15,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
576802B00000G
Heat Sink Passive TO-220/TO-262 Clip Aluminum 27.3°C/W Black Anodized
G2RL-24-DC12
Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT
2SS52M
Honeywell Magnetoresistive Position Sensor ICs: 2SS Series, Omnipolar magnetoresistive dig...
1757310
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
PIC16F648A-I/P
MCU 8-bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 7KB Flash - ...