G5RL-1-E-HR-DC24
Omron ElectronicsPower Relay 24VDC 16(NO)/5(NC)A SPDT(29x12.7x15.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5RL-1-E-HR-DC24
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16(NO)/5(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
The OMRON G5RL-1-E-HR-DC24 is a highly reliable power relay designed for various applications. With a coil voltage of 24VDC, it provides a switching capacity of 16(NO)/5(NC)A. The relay features a single pole double throw (SPDT) configuration and is mounted through-hole (THT) for easy installation. Its compact size of 29x12.7x15.7mm makes it suitable for space-constrained environments. This power relay is an ideal choice for applications requiring high performance and durability.
Search Keywords:
G5RL1EHRDC24
IN STOCK:
560
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.39
$26.950
50
$3.85
$192.500
100
$3.40
$340.000
300
$3.29
$987.000
500
$3.17
$1,585.000
1,000
$3.12
$3,120.000
2,500
$3.08
$7,700.000
5,000
+
$3.03
$15,150.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides