G5S-1-CB-DC48
Omron ElectronicsElectromechanical Relay 48VDC 5.76KOhm 5(NO)/3(NC)A SPDT (20.3x10.3x16.3)mm THT Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5S-1-CB-DC48
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Maximum Current Rating:
5(NO)/3(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
5.76 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 48VDC 5.76KOhm 5(NO)/3(NC)A SPDT (20.3x10.3x16.3)mm THT Power Relay
Search Keywords:
G5S1CBDC48
This product is discontinued, but still in stock
IN STOCK:
1,488
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$11.34
$113.400
25
$4.18
$104.500
50
$3.66
$183.000
100
$3.46
$346.000
500
$3.27
$1,635.000
1,000
+
$3.11
$3,110.000
Product Guides