help desk software
DATA SHEET

G5V-1-2-DC5

Omron Electronics

Signal Relay 5VDC 1A SPDT(12.5x7.5x10)mm THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5V-1-2-DC5
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
12.5 x 10 x 7.5 mm
Termination Style:
PC Pin
Coil Current:
30 mA
Contact Form:
1 Form C
The OMRON ELECTRONICS G5V-1-2-DC5 is a compact and reliable signal relay designed for a wide range of electronic devices. With a voltage rating of 5VDC and a maximum current of 1A, this SPDT (Single Pole Double Throw) relay ensures optimal performance in various applications. Its compact size of 12.5x7.5x10mm allows for easy integration into circuit boards, making it suitable for through-hole mounting. The OMRON ELECTRONICS G5V-1-2-DC5 signal relay offers exceptional durability and efficiency, making it a popular choice among electronic professionals.
Search Keywords:
G5V12DC5
IN STOCK: 1,315
Ships today, if you order in
Manufacturer Stock:
1,500   can ship 10/28/24
Minimum Order:
10
Factory Lead-Time
26 Weeks can ship 4/16/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.276
$22.760
100
$1.556
$155.600
250
$1.431
$357.750
500
$1.385
$692.500
1,000
$1.372
$1,372.000
2,500
$1.358
$3,395.000
5,000
$1.337
$6,685.000
7,500 +
$1.323
$9,922.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models