Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5V-1-2-DC6
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
12.5 x 10 x 7.5 mm
Termination Style:
PC Pin
Coil Current:
25 mA
Contact Form:
1 Form C
Signal Relay 6VDC 1A SPDT(12.5x7.5x10)mm THT
Search Keywords:
G5V12DC6
IN STOCK:
80
Ships today, if you order in
Manufacturer Stock:
50
can ship
11/29/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
34 Weeks
can ship
7/11/25
Quantity
Unit Price
Ext. Price
25
$6.34
$158.500
50
$2.38
$119.000
75
$1.86
$139.500
100
$1.64
$164.000
250
$1.54
$385.000
500
+
$1.47
$735.000
Please Note:
Item may be subject to tariff fee if shipping within the United States