Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5V-1-DC12
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Tube
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT12514
Maximum Current Rating:
1 A
Mounting:
Through Hole12526
Operating Temperature:
-40 to 70 °C
Dimension:
12.5 x 10 x 7.5 mm
Termination Style:
PC Pin12536
Coil Current:
12.5 mA
Contact Form:
1 Form C12515
The G5V-1-DC12 is an ultra-miniature, highly-sensitive, Low Signal Relay with DC coil for signal circuits. This G5V-1-series PCB mount signal relay has 1CO (SPDT) Au-plated Ag alloy contact. High sensitivity 150mW nominal coil power consumption. Conforms to FCC part 68 requirements for coil to contacts.
Wide switching power of 1mA to 1A
Fully-sealed construction offering environment resistance
-40 to 70°C Operating temperature range
Applications
Audio, Communications & Networking
Search Keywords:
G5V1DC12
IN STOCK:
46
Ships today, if you order in
On Order:
8,546
can ship 12/25/24
Minimum Order:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$1.89
$47.250
100
$1.49
$149.000
250
$1.41
$352.500
500
$1.29
$645.000
1,000
$1.27
$1,270.000
2,500
$1.20
$3,000.000
5,000
$1.18
$5,900.000
7,500
+
$1.16
$8,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides