Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5V-1-DC3
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
12.5 x 10 x 7.5 mm
Termination Style:
PC Pin
Coil Current:
50 mA
Contact Form:
1 Form C
The G5V-1-DC3 is a Low Signal Relay with DC coil. This G5V-series has 1-pole SPDT Au alloy + Ag plated contact. Fully-sealed construction offering environment resistance. Conforms to FCC part 68 requirements for coil to contacts.
Fully sealed enclosure
Ultra-miniature, highly sensitive
-40 to 70°C Operating temperature range
Applications
Communications & Networking, Audio
Search Keywords:
G5V1DC3
IN STOCK:
4,400
Ships today, if you order in
Manufacturer Stock:
114,000
can ship
11/29/24
Minimum Order:
25
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
25
$1.67
$41.750
100
$1.42
$142.000
250
$1.38
$345.000
500
$1.32
$660.000
1,000
$1.27
$1,270.000
2,500
$1.22
$3,050.000
5,000
$1.19
$5,950.000
7,500
+
$1.17
$8,775.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides