G5V-2-DC12
Omron ElectronicsGeneral Purpose Signal Relay 12VDC 2A DPDT(20.5x10.1x11.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5V-2-DC12
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Tube
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Through Hole12526
Operating Temperature:
-25 to 65 °C
Dimension:
20.5 x 10.1 x 11.5 mm
Termination Style:
PC Pin12536
Coil Current:
41.7 mA
Contact Form:
2 Form C12515
The G5V-2-DC12 is a general-purpose Low Signal Relay with DC coil. This G5V-2-series PCB mount signal relay has 2CO (DPDT) Au-plated Ag alloy contacts. It has standard classification and PCB terminals. High dielectric strength at 1000VAC between coil and contacts and 750VAC between contacts of the same polarity. Conforms to FCC Part 68 (impulse withstand voltage of 1500V for 10 x 160 µs between coil and contacts and between contacts of the same polarity).
Wide switching power of 10μA to 2A
Fully-sealed type relays standardized with bifurcated crossbar contacts
Highly reliable in addition to its high environment resistance
General-purpose DIL terminal layout
-25 to 65°C Operating temperature range
Applications
Communications & Networking, Security
Search Keywords:
G5V2DC12
IN STOCK:
3,937
Ships today, if you order in
On Order:
6,000
can ship 12/18/24
3,000
can ship 12/25/24
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$2.44
$24.400
100
$1.75
$175.000
250
$1.73
$432.500
500
$1.70
$850.000
1,000
$1.66
$1,660.000
2,500
$1.61
$4,025.000
5,000
$1.59
$7,950.000
7,500
+
$1.57
$11,775.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
530714B00000G
Heat Sink - TO-220 - Aluminum - 2.0W @ 40°C - Board Level - Bolt On - Black Anodized.
1-206763-1
METRIMATE PIN HEADER ASSY,24P
104313-1
Ribbon Cable Connector - Board-to-Board - 10 Positions - 2 Rows - 0.100" Pitch - Latch Loc...
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
1-480709-0
12P UMNL CAP HSG NATL