Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5V-2-DC3
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-25 to 65 °C
Dimension:
20.5 x 10.1 x 11.5 mm
Termination Style:
PC Pin
Coil Current:
166.7 mA
Contact Form:
2 Form C
Signal Relay 3VDC 2A DPDT(20.5x10.1x11.5)mm THT
Search Keywords:
G5V2DC3
IN STOCK:
916
Ships today, if you order in
Manufacturer Stock:
2,375
can ship
7/19/24
Minimum Order:
10
Factory Lead-Time
14 Weeks
can ship
10/17/24
Quantity
Unit Price
Ext. Price
10
$2.388
$23.880
100
$1.678
$167.800
250
$1.623
$405.750
500
$1.615
$807.500
1,000
$1.607
$1,607.000
2,500
$1.599
$3,997.500
5,000
$1.591
$7,955.000
7,500
+
$1.583
$11,872.500
Please Note:
Item may be subject to tariff fee if shipping within the United States