G5V-2-DC48
Omron ElectronicsSignal Relay 48VDC 2A DPDT(20.5x10.1x11.5)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5V-2-DC48
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-25 to 65 °C
Dimension:
20.5 x 10.1 x 11.5 mm
Termination Style:
PC Pin
Coil Current:
12 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS G5V-2-DC48 is a compact and reliable signal relay designed for applications that require switching at 48VDC and up to 2A. This Double Pole Double Throw (DPDT) relay features a compact size of 20.5x10.1x11.5mm and through-hole mounting, making it suitable for a variety of electronic devices and equipment. Trust OMRON's quality and performance for your signal switching needs with the G5V-2-DC48 relay.
Search Keywords:
G5V2DC48
IN STOCK:
109
Ships today, if you order in
On Order:
1,000
can ship 12/12/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$3.33
$33.300
100
$2.57
$257.000
250
$2.32
$580.000
500
$2.20
$1,100.000
1,000
$2.11
$2,110.000
2,500
$2.07
$5,175.000
5,000
$2.04
$10,200.000
7,500
+
$2.01
$15,075.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AZ762-1C-115AEF
16A SPDT Mini Power Relay 115VAC coil SPDT
GFTX-3
Conn Barrier Strip 3 POS 11.11mm Solder ST Panel Mount 20A
G5V-2-H-DC12
Signal Relay 12VDC 2A DPDT(20.5x10.1x12)mm THT
RB105-DE
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.
RE0A-DE
Solid State Card Relay 1A @ 100-240VAC - 24VDC Control.