G5V-2-H1-DC12
Omron ElectronicsSignal Relay 12VDC 1A DPDT( (20.5mm 10.1mm 11.5mm)) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5V-2-H1-DC12
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Through Hole12526
Operating Temperature:
-25 to 70 °C
Dimension:
20.5 x 10.1 x 11.5 mm
Termination Style:
PC Pin12536
Coil Current:
12.5 mA
Contact Form:
2 Form C12515
The G5V-2-H1 DC12 is a general-purpose Low Signal Relay with DC coil. This G5V-2-series PCB mount signal relay has 2CO (DPDT) Au-plated Ag alloy contacts. It has ultra high sensitivity classification and PCB terminals. High dielectric strength at 1000VAC between coil and contacts and 750VAC between contacts of the same polarity. Conforms to FCC Part 68 (impulse withstand voltage of 1500V for 10 x 160 µs between coil and contacts and between contacts of the same polarity).
Wide switching power of 10μA to 2A
Fully-sealed type relays standardized with bifurcated crossbar contacts
Highly reliable in addition to its high environment resistance
General-purpose DIL terminal layout
-25 to 70°C Operating temperature range
Applications
Communications & Networking, Security
Search Keywords:
G5V2H1DC12
IN STOCK:
3,242
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$2.69
$26.900
100
$1.68
$168.000
250
$1.66
$415.000
500
$1.63
$815.000
1,000
$1.61
$1,610.000
2,500
$1.59
$3,975.000
5,000
$1.56
$7,800.000
7,500
+
$1.54
$11,550.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
100SP1T2B4VS2QE
Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount ...
1828812
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross secti...
C1LG6
Raceway Duct Fitting - Type C Flush Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - ...
1832536
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross secti...
F1X2LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 1"W x 2"H - 6' Length - LF PVC