G5V-2-H1-DC24
Omron ElectronicsSignal Relay 24VDC 1A DPDT( (20.5mm 10.1mm 11.5mm)) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5V-2-H1-DC24
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-25 to 70 °C
Dimension:
20.5 x 10.1 x 11.5 mm
Termination Style:
PC Pin
Coil Current:
8.33 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
The G5V-2-H1-DC24 is a general-purpose Low Signal Relay with DC coil. This G5V-2-series PCB mount signal relay has 2CO (DPDT) Au-plated Ag alloy contacts. It has high sensitivity classification and PCB terminals. High dielectric strength at 1000VAC between coil and contacts and 750VAC between contacts of the same polarity. Conforms to FCC Part 68 (impulse withstand voltage of 1500V for 10 x 160 µs between coil and contacts and between contacts of the same polarity).
Wide switching power of 10μA to 1A
Fully-sealed type relays standardized with bifurcated crossbar contacts
Highly reliable in addition to its high environment resistance
General-purpose DIL terminal layout
-25 to 70°C Operating temperature range
Applications
Communications & Networking, Security
Search Keywords:
G5V2H1DC24
This product is discontinued, but still in stock
IN STOCK:
3,050
Can Ship immediately
Manufacturer Stock:
4,000
can ship
11/4/24
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.12
$31.200
100
$1.86
$186.000
250
$1.80
$450.000
500
$1.77
$885.000
1,000
$1.73
$1,730.000
2,500
$1.70
$4,250.000
5,000
$1.68
$8,400.000
7,500
+
$1.65
$12,375.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
MA604
Connector Accessories Insulating Boot Plastic Shroud to Cover Back Power Entry Module
JTN1AS-PA-F-DC24V
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT
NC3FD-L-B-1
DL Series - 3 pole female receptacle - solder cups - black metal housing - gold contacts
...
AZ8-1CH-24DE
Mini PC Board Relay 24VDC coil SPDT
0033.4604
VOLTAGE SELECTOR SWA 2POS