G5V-2-H1-DC9
Omron ElectronicsSignal Relay 9VDC 1A DPDT( (20.5mm 10.1mm 11.5mm)) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5V-2-H1-DC9
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-25 to 70 °C
Dimension:
20.5 x 10.1 x 11.5 mm
Termination Style:
PC Pin
Coil Current:
16.7 mA
Contact Form:
2 Form C
The G5V-2 Series is a general purpose low signal 9V Relay DPDT (2 Form C) Through Hole. High dielectric strength at 1000VAC between coil and contacts and 750VAC between contacts of the same polarity.
Coil Type: Non Latching
Coil Current: 16.7mA
Coil Voltage: 9VDC
Contact Form: DPDT (2 Form C)
Contact Rating (Current): 1A
Switching Voltage: 125VAC, 125VDC - Max
Features: Sealed - Fully
Mounting Type: Through Hole
Termination Style: PC Pin
Operating Temperature: -25°C to 70°C
Contact Material: Silver (Ag), Gold (Au)
Coil Power: 150 mW
Coil Resistance: 540 Ohms Applications
Communications & Networking, Security
Search Keywords:
G5V2H1DC9
IN STOCK:
2,486
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.81
$28.100
100
$2.28
$228.000
250
$2.18
$545.000
500
$2.12
$1,060.000
1,000
$2.00
$2,000.000
2,500
$1.95
$4,875.000
5,000
$1.90
$9,500.000
7,500
+
$1.87
$14,025.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
D3V-16G-3C25
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Sc...
T9AS1D12-12
Power Relay - 12VDC - 30A - SPST-NO - 32.51mm 27.43mm 20.4mm - Through Hole.
V-15-2C26-K
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mo...
W28-XQ1A-2
Circuit Breaker - Thermal - Series Trip - 1 Pole - 2A, 250VAC/32VDC - Push to Reset Actuat...
1212150
Stripping tool - for cables and conductors from 0.02 - 10 mm² - self-adjusting - stripping...