help desk software
DATA SHEET

G5V-2-H-DC24

Omron Electronics

Signal Relay 24VDC 2A DPDT( (20.5mm 10.1mm 12mm)) THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5V-2-H-DC24
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Non-Latching12534
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT12514
Maximum Current Rating:
2 A
Mounting:
Through Hole12526
Operating Temperature:
-25 to 70 °C
Dimension:
20.5 x 10.1 x 11.5 mm
Termination Style:
PC Pin12536
Coil Current:
15 mA
Contact Form:
2 Form C12515
The OMRON ELECTRONICS G5V-2-H-DC24 is a high-quality signal relay designed with a 24VDC coil voltage and a switching capability of up to 2A. Featuring a double pole double throw (DPDT) configuration, this relay is ideal for applications that require reliable and efficient switching control. With its compact size of 20.5mm x 10.1mm x 12mm, it can easily fit into various circuit boards and panels. This Through-Hole Technology (THT) relay is built with OMRON's renowned craftsmanship, ensuring long-lasting performance and durability.
Search Keywords:
G5V2HDC24
IN STOCK: 985
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.66
$26.600
100
$1.89
$189.000
250
$1.82
$455.000
500
$1.80
$900.000
1,000
$1.77
$1,770.000
2,500
$1.74
$4,350.000
5,000
$1.72
$8,600.000
7,500 +
$1.69
$12,675.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models