help desk software
DATA SHEET

G5V-2-H-DC3

Omron Electronics

Signal Relay 3VDC 2A DPDT (20.5mm 10.1mm 12mm) THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5V-2-H-DC3
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-25 to 70 °C
Dimension:
20.5 x 10.1 x 11.5 mm
Termination Style:
PC Pin
Coil Current:
120 mA
Contact Form:
2 Form C
Signal Relay 3VDC 2A DPDT (20.5mm 10.1mm 12mm) THT
Search Keywords:
G5V2HDC3
IN STOCK: 130
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.10
$102.500
50
$2.71
$135.500
75
$2.51
$188.250
100
$2.34
$234.000
250
$2.16
$540.000
500 +
$2.05
$1,025.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models