Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5V-2-H-DC5
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-25 to 70 °C
Dimension:
20.5 x 10.1 x 11.5 mm
Termination Style:
PC Pin
Coil Current:
72 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS part G5V-2-H-DC5 is a compact Signal Relay designed for high-performance applications. This relay operates with a low power consumption of 5VDC and has a maximum current rating of 2A. It features a double pole double throw (DPDT) configuration, making it suitable for a variety of switching applications. With its compact dimensions of 20.5x10.1x12mm, this through-hole mount relay can easily be integrated into your electronic designs. Trust the reliability and quality of OMRON ELECTRONICS for your signal switching needs.
Search Keywords:
G5V2HDC5
IN STOCK:
587
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$2.97
$29.700
100
$1.98
$198.000
250
$1.93
$482.500
500
$1.88
$940.000
1,000
$1.80
$1,800.000
2,500
$1.75
$4,375.000
5,000
$1.72
$8,600.000
7,500
+
$1.69
$12,675.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
81665-5
ECONOSEAL, FLANGE GASKET
PKAP50B1/4
Ribbed Knob - 0.250" (6.35mm) Shaft Size - 0.693" (17.60mm), 0.787" (20.00mm) Skirt Diamet...
206-8
Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
KSK-1C90F-2025
Reed Switch, 1 Form C, SPDT-NC, 14mm AT 2025 Formed Lead
1NT1-1
MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (On ...