Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5V-2-H-DC6
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-25 to 70 °C
Dimension:
20.5 x 10.1 x 11.5 mm
Termination Style:
PC Pin
Coil Current:
60 mA
Contact Form:
2 Form C
Signal Relay 6VDC 2A DPDT (20.5mm 10.1mm 12mm) THT
Search Keywords:
G5V2HDC6
IN STOCK:
129
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$9.30
$46.500
25
$7.38
$184.500
50
$7.27
$363.500
100
$7.15
$715.000
250
$6.56
$1,640.000
500
$6.46
$3,230.000
1,000
$6.36
$6,360.000
2,500
+
$6.05
$15,125.000
Please Note:
Item may be subject to tariff fee if shipping within the United States