help desk software
DATA SHEET

G6A-234P-ST15-US-DC5

Omron Electronics

Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6A-234P-ST15-US-DC5
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 10.1 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
30 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS part G6A-234P-ST15-US-DC5 is a signal relay designed with exceptional quality and performance. This relay operates at a voltage of 5VDC and has a maximum current rating of 2A. Its dual-pole, double-throw (DPDT) configuration provides versatility in various applications. With a compact size of 20.2x10.1x8.4mm, this through-hole technology (THT) relay is easy to integrate into PCB layouts. The OMRON G6A-234P-ST15-US-DC5 is a reliable and durable component widely used in electronic circuits requiring efficient signal switching.
Search Keywords:
G6A234PST15USDC5
IN STOCK: 755
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.747
$33.735
25
$5.791
$144.775
50
$5.733
$286.650
125
$5.676
$709.500
250
$5.619
$1,404.750
375
$5.563
$2,086.125
500 +
$4.810
$2,405.000
Tools/3D Models