Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6A-234P-ST15-US-DC6
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 10.1 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
25 mA
Contact Form:
2 Form C
Signal Relay 6VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT
Search Keywords:
G6A234PST15USDC6
IN STOCK:
500
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$7.15
$35.750
25
$5.66
$141.500
50
$4.95
$247.500
125
$4.52
$565.000
250
$4.38
$1,095.000
375
$4.25
$1,593.750
500
+
$4.19
$2,095.000