help desk software
DATA SHEET

G6A-234P-ST-US-DC12

Omron Electronics

Signal Relay 12VDC 2A DPDT(20.2x10.1x8.4)mm THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6A-234P-ST-US-DC12
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 10.1 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
16.7 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS G6A-234P-ST-US-DC12 is a high-performance signal relay designed for various applications. This compact and durable relay operates at 12VDC and has a switching capacity of 2A. With its DPDT configuration (Double Pole Double Throw), it offers versatility and flexibility in circuit switching. The relay measures 20.2x10.1x8.4mm and features through-hole technology (THT) for easy installation on PCBs. Whether in telecommunications, consumer electronics, or industrial control systems, the OMRON G6A-234P-ST-US-DC12 ensures reliable signal transmission and is an ideal choice for professionals seeking quality and performance.
Search Keywords:
G6A234PSTUSDC12
  Possible Replacement options available.  See Alternatives
IN STOCK: 717
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.697
$28.485
50
$4.371
$218.550
100
$4.324
$432.400
250
$4.049
$1,012.250
500
$3.951
$1,975.500
1,000
$3.912
$3,912.000
2,500
$3.873
$9,682.500
5,000 +
$3.834
$19,170.000
Tools/3D Models