G6A-234P-ST-US-DC24
Omron ElectronicsSignal Relay 24VDC 2A DPDT(20.2x10.1x8.4)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6A-234P-ST-US-DC24
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 10.1 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
8.3 mA
Contact Form:
2 Form C
The G6A-234P-ST-US-DC24 is a Non-latching Low Signal Relay with DC coil. This G6A-series signal relay has DPDT AgPd (Au clad) contacts. Low-profile design allows use in 12.7mm (0.5 inch) PC board rack. Surge withstand voltage meets FCC Part 68 regulation. Unique moving loop (permanent magnet) armature reduces relay size, magnetic interference and contact bounce time.
High sensitivity can be driven by digital circuits
Units can be mounted side by side due to low magnetic leakage
Special models available for ultrasonic cleaning and low thermo electromotive force
-40 to 70°C Operating temperature range
Applications
Industrial
Search Keywords:
G6A234PSTUSDC24
IN STOCK:
4,730
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$6.75
$33.750
50
$3.92
$196.000
100
$3.87
$387.000
250
$3.68
$920.000
500
$3.61
$1,805.000
1,000
$3.53
$3,530.000
2,500
$3.48
$8,700.000
5,000
+
$3.43
$17,150.000
CUSTOMERS
ALSO BOUGHT
JW1FSN-DC24V
Power Relay 24VDC 10A SPDT(28.6mm 12.8mm 20mm) THT
7286R10KL.25
Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Tu...
5205733-7
09 PLUG SP/MS STD
TX2-24V
Signal Relay - 24 VDC - DPDT - 2 A - TX Series - Through Hole - Non Latching.
BK/GMD-3-R
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass