Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6A-274P-ST10-US-DC48
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
20.2 x 10.1 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
N/A
Contact Form:
2 Form C
Life Cycle:
Discontinued
Signal Relay 48VDC 2A DPDT THT
Search Keywords:
G6A274PST10USDC48
This product is discontinued, but still in stock
IN STOCK:
183
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$7.62
$190.500
50
$7.51
$375.500
100
$7.30
$730.000
250
$6.74
$1,685.000
500
$6.64
$3,320.000
1,000
$6.54
$6,540.000
2,500
+
$6.34
$15,850.000