G6A-274P-ST15-US-DC12
Omron ElectronicsSignal Relay 12VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6A-274P-ST15-US-DC12
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 10.1 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
12.5 mA
Contact Form:
2 Form C
The OMRON ELECTRONICS part G6A-274P-ST15-US-DC12 is a signal relay designed for high-quality performance in electronic devices. This relay operates at 12VDC, with a switching capability of 2A. It features a double-pole, double-throw (DPDT) configuration, making it suitable for a wide range of applications where precise signal control is required. The compact dimensions of this relay (20.2mm x 10.1mm x 8.4mm) allow for easy integration onto PCBs using through-hole technology (THT). With its reliable performance and small footprint, the G6A-274P-ST15-US-DC12 is an ideal choice for various electronic systems and circuits.
Search Keywords:
G6A274PST15USDC12
Possible Replacement options available. See Alternatives
IN STOCK:
120
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.87
$29.350
50
$4.00
$200.000
100
$3.75
$375.000
250
$3.65
$912.500
500
$3.59
$1,795.000
1,000
$3.54
$3,540.000
2,500
$3.49
$8,725.000
5,000
+
$3.43
$17,150.000