G6A-274P-ST15-US-DC24
Omron ElectronicsSignal Relay 24VDC 2A DPDT( (20.2mm 10.1mm 8.4mm)) THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6A-274P-ST15-US-DC24
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
20.2 x 10.1 x 8.4 mm
Termination Style:
PC Pin
Coil Current:
6.3 mA
Contact Form:
2 Form C
The OMRON G6A-274P-ST15-US-DC24 is a signal relay designed for robust performance in various industrial applications. This compact relay features a DPDT (double-pole, double-throw) configuration with a switching capacity of 2A at 24VDC. With a compact size of 20.2mm x 10.1mm x 8.4mm, this through-hole component is easily integrated into various electronic circuits for reliable signal switching.
Search Keywords:
G6A274PST15USDC24
IN STOCK:
250
Can Ship immediately
On Order:
1,000
can ship 3/10/25
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$7.30
$36.500
50
$5.99
$299.500
100
$5.63
$563.000
250
$5.04
$1,260.000
500
$4.64
$2,320.000
1,000
$4.41
$4,410.000
2,500
$4.34
$10,850.000
5,000
+
$4.28
$21,400.000
Product Guides